2,200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.100 |
10+ | € 9.800 |
25+ | € 9.390 |
50+ | € 9.200 |
100+ | € 9.010 |
Product Information
Product Overview
The 6700 series from Airpax are positive snap action, single pole single throw, sub-miniature bimetallic thermostat. This device provides accurate, reliable sensing and switching. The 6700 provides fast, positive response with excellent repeatability. The thermostat has a switch capability of upto 0.5A for 48VDC and achieves low level switching down to 0.001A to 0.020A at 5VDC for 100,000 cycles. It is primarily developed for thermal management applications on power supplies, the Airpax 6700 series is also ideally suited for use on crowded PC boards. Typical application include turning on indicator light, sounding an audible alarm, switch on a control circuit to send a message to a display screen or even switching a circuit to shut down a system.
- Thermal conductivity is through terminals and the mounting bracket
- Nickel plated copper (standard) or high pressure laminated plastic mounting bracket
- TO-220 / Y-220 international electronic package standard
- Ideal for surface and air sensing on PC boards and heat sinks
- Gold plated contacts
- Up to 20,000 life cycles at maximum standard amperage
- Up to 100,000 life cycles at maximum gold contact amperage
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Automotive, Medical, Test & Measurement, Power Management
Technical Specifications
70°C
Normally Closed
TO-220
6700 Series
50°C
Through Hole
1A at 48VDC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate