Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 3000+ | € 0.687 | 
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€ 2,061.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSM712.TCT
Order Code4337314
Product RangeSM Series
Technical Datasheet
Product RangeSM Series
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max20V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage13.3V
Peak Pulse Power Dissipation400W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SM Series
Reverse Standoff Voltage
12V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
20V
No. of Pins
3Pins
Maximum Breakdown Voltage
13.3V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability