Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.989 |
| 10+ | € 0.665 |
| 100+ | € 0.354 |
| 500+ | € 0.310 |
| 1000+ | € 0.287 |
| 5000+ | € 0.253 |
Product Information
Product Overview
The SD05.TCT is a single line TVS Diode for ESD protection in portable electronics. It offers superior electrical characteristics such as lower clamping voltage and no device degradation when compared to MLVs. The SDxx series TVS diode is designed to protect sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. This device will fit on the same PCB pad area as an 0805 MLV device. It gives the designer the flexibility to protect one line in applications where arrays are not practical. Additionally, it may be sprinkled around the board in applications where board space is at a premium.
- Protects one I/O or power line
- Low clamping voltage
- Low leakage current
- Solid-state silicon-avalanche technology
- UL94V-0 Molding compound flammability rating
- 10μA at 5V/25°C Reverse leakage current
- 350pF at 1MHz Junction capacitance
Applications
Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Industrial
Technical Specifications
SDxx
5V
SOD-323
-
350W
Surface Mount
No SVHC (15-Jan-2019)
Unidirectional
14.5V
2Pins
6V
125°C
-
Technical Docs (1)
Alternatives for SD05.TCT
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate