Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030275
Order Code3932107
Technical Datasheet
Accessory TypeGrove Base Hat
Add-On-Card & Module Type-
For Use WithRaspberry Pi 4
Product Range-
Product Overview
Grove base hat for Raspberry Pi provides a digital/analogue/I2C/PWM/UART port to satsify almost any user requirements. With the help of the built-in MCU, a 12-bit 8 channel ADC is available for Raspberry Pi use. The Grove Base Hat is also compatible with Jetson nano and Jetson NX series products.
- Support Raspberry pi 2/ 3B/3B+/4/Zero
- Build-in MCU STM32
- Multi-type Grove port
- Dimension is 55mm x 65mm x 20mm
Technical Specifications
Accessory Type
Grove Base Hat
For Use With
Raspberry Pi 4
Add-On-Card & Module Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05