Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEAGATE
Manufacturer Part NoST500DM009
Order Code3446618
Product RangeSeagate BarraCuda
Also Known AsGTIN UPC EAN: 3660619400409
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEAGATE
Manufacturer Part NoST500DM009
Order Code3446618
Product RangeSeagate BarraCuda
Also Known AsGTIN UPC EAN: 3660619400409
Technical Datasheet
Drive TypeInternal
Drive Size3.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity500GB
Drive Speed-
Cache Size32MB
Product RangeSeagate BarraCuda
SVHCNo SVHC (17-Dec-2015)
Product Overview
Seagate® BarraCuda® is a versatile and dependable storage solution for all your PC requirements. BarraCuda® drives are ideally suited for desktop PC systems, all-in-one PCs and home servers.
- Versatile, high performance storage solution for PC systems
- Dependable and reliable operation
- Utilises Conventional Magnetic Recording (CMR) technology
- Advanced power modes to reduce energy without performance loss
- 2 Year manufacturer warranty
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
-
Product Range
Seagate BarraCuda
Drive Size
3.5"
Hard Drive Capacity
500GB
Cache Size
32MB
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44