Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEAGATE
Manufacturer Part NoST1000LX015
Order Code3446637
Product RangeSeagate FireCuda
Also Known AsGTIN UPC EAN: 7636490067624
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEAGATE
Manufacturer Part NoST1000LX015
Order Code3446637
Product RangeSeagate FireCuda
Also Known AsGTIN UPC EAN: 7636490067624
Technical Datasheet
Drive TypeInternal
Drive Size2.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity1TB
Drive Speed-
Cache Size128MB
Product RangeSeagate FireCuda
SVHCNo SVHC (17-Dec-2015)
Product Overview
Superior hybrid storage solution; high capacity 1TB hard drive that performs like an SSD drive. Flash-acceleration technology delivers speeds up to 5x faster than traditional drives.
- Adaptive Memory™ identifies and provides frequently used data faster to extend drive life
- Multi-Tier Caching Technology™ (MTC) utilises NAND flash, DRAM and media caching technologies to enhances drive performance
- Green Hybrid™ feature increases efficiency to reduce power consumption
- Installs like a standard drive, no software or drivers required
- SATA 6Gb/s interface
- 5 Year manufacturer warranty
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
-
Product Range
Seagate FireCuda
Drive Size
2.5"
Hard Drive Capacity
1TB
Cache Size
128MB
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.233