Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No81766
Order Code2717438
Product Range81705 Series
Technical Datasheet
29 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.600 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 24.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No81766
Order Code2717438
Product Range81705 Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial6"
Length - Imperial6"
Width - Metric152.4mm
Length - Metric152.4mm
Film Thickness71.12µm
Bag ColourTransparent
Seal TypeHeat Seal
Product Range81705 Series
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
6"
Length - Metric
152.4mm
Bag Colour
Transparent
Product Range
81705 Series
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
71.12µm
Seal Type
Heat Seal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49896