Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No770209
Order Code4308658
Product RangeR1 Series
Technical Datasheet
Mat Type2 Layer Dissipative Tray Liner
Mat ColourGreen
Mat MaterialRubber
Ground Terminal Type-
Width - Imperial16"
Length - Imperial24"
Width - Metric400mm
Length - Metric600mm
Product RangeR1 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
2 Layer Dissipative Tray Liner
Mat Material
Rubber
Width - Imperial
16"
Width - Metric
400mm
Product Range
R1 Series
Mat Colour
Green
Ground Terminal Type
-
Length - Imperial
24"
Length - Metric
600mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536