Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 55.800 |
10+ | € 48.430 |
20+ | € 47.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 55.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 5 feet dual conductor coiled cord with 3.4mm right angle mono plug
- For use with dual conductor wrist straps and SCS workstation monitors
- 1Mohm series resistor to protect operator from accidental contact with equipment line voltage
Technical Specifications
Lead Length
5ft
Ground Terminals
-
Product Range
2300
Ground Cord Colour
Grey
End To Ground Resistance
1Mohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03