Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.370 |
10+ | € 13.420 |
20+ | € 12.660 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
€ 16.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No113LABEL
Order Code2984600
Technical Datasheet
Sign TypeWarning
Sign Legend-
Sign Material-
External Height101.6mm
External Width101.6mm
Sign ColourBlue on White
Product Range-
Product Overview
- Moisture sensitive caution label on moisture barrier bags
- Label can be used to identify moisture sensitive devices for levels 2, 2a, 3, 4, 5 and 5a
- Strong, permanent adhesive is for one-time use
Technical Specifications
Sign Type
Warning
Sign Material
-
External Width
101.6mm
Product Range
-
Sign Legend
-
External Height
101.6mm
Sign Colour
Blue on White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23