Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.490 |
5+ | € 37.530 |
10+ | € 36.570 |
20+ | € 32.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoPOL 102 L / RT
Order Code3529934
Technical Datasheet
Product Range-
Current Rating100A
Voltage Rating1kV
Contact Plating-
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
-
Voltage Rating
1kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
100A
Contact Plating
-
Connector Colour
Red
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0692