Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoAK 2799 NI / SW
Order Code3224456
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating3A
Jaw Opening Max8mm
Insulator ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Insulated crocodile clip
- Ø 2mm socket
- Nickel plated contact
- Polypropylene insulation
- Grips up to Ø 8mm
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
8mm
Product Range
-
Current Rating
3A
Insulator Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022