Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoT13 211 8A
Order Code4296308
Product RangeT13-211 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 29.550 |
| 10+ | € 21.850 |
| 20+ | € 21.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoT13 211 8A
Order Code4296308
Product RangeT13-211 Series
Technical Datasheet
Product RangeT13-211 Series
Current Rating8A
No. of Poles1 Pole
Voltage Rating VDC28V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCLead (14-Jun-2023)
Product Overview
The T13 211 8A is a 1-pole 8A panel-mount threaded neck Thermal Circuit Breaker with 6.3x0.8mm quick connect terminals. The T13 series thermal overload protection switch has positively trip-free release operation.
- Reset type actuator
- High breaking capacity
- -5 to +60°C Ambient temperature range
Applications
Consumer Electronics, Power Management, Industrial
Technical Specifications
Product Range
T13-211 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
Lead (14-Jun-2023)
Current Rating
8A
Voltage Rating VDC
28V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022