Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6160.0002
Order Code4574950
Product Range2562 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.950 |
10+ | € 2.620 |
50+ | € 2.360 |
100+ | € 2.220 |
250+ | € 2.100 |
500+ | € 1.960 |
1000+ | € 1.830 |
2500+ | € 1.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6160.0002
Order Code4574950
Product Range2562 Series
Technical Datasheet
IEC Connector TypeIEC C6 Inlet
Current Rating2.5A
Voltage Rating250VAC
Contact Termination TypeThrough Hole
Connector MountingPanel Mount
Product Range2562 Series
SVHCLead
Technical Specifications
IEC Connector Type
IEC C6 Inlet
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
Lead
Current Rating
2.5A
Contact Termination Type
Through Hole
Product Range
2562 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001