Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2000
Order Code1306409
Product RangeFPP-01 Series
Technical Datasheet
135 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.100 |
3+ | € 8.250 |
5+ | € 7.540 |
10+ | € 7.070 |
20+ | € 6.600 |
50+ | € 5.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2000
Order Code1306409
Product RangeFPP-01 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Capacitance15000pF
Voltage Rating250VAC
Filter TypeStandard
Current Rating0.6A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter TerminalsThrough Hole
Inductance Min40mH
Filter MountingThrough Hole
Filter Input Terminals-
Leakage Current Max250µA
Filter Output Terminals-
Product RangeFPP-01 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5500.2000 is a PCB mounting AC Power Line Filter suitable for use in equipment according to IEC/UL 60950. It protects against interference voltage from the mains. It is designed for use in standard applications.
- UL94V-0 Flammability rating
- Possible interferences generated in the equipment are strongly attenuated
- Standard attenuation
- -25 to 85°C Operating temperature range
- Suitable for appliances with protection Class-I acc. to IEC 61140
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Filter Applications
General Purpose
Voltage Rating
250VAC
Current Rating
0.6A
No. of Stages
1 Stage
Inductance Min
40mH
Filter Input Terminals
-
Filter Output Terminals
-
SVHC
No SVHC (21-Jan-2025)
Capacitance
15000pF
Filter Type
Standard
No. of Phases
Single Phase
Filter Terminals
Through Hole
Filter Mounting
Through Hole
Leakage Current Max
250µA
Product Range
FPP-01 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027