Print Page
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.490 |
5+ | € 9.400 |
10+ | € 9.300 |
20+ | € 9.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.2805
Order Code2082869
Product RangeMCS
Technical Datasheet
Product RangeMCS
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Current Max125mA
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Operating Force3.7N
Contact Current DC Max125mA
Contact Voltage VDC48V
Contact Voltage DC Max48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Product Overview
1241.2805 is an MCS 19 series short-stroke metal switch.
- Assembly by mounting with nut, nut with gasket are enclosed in the box
- 3.7N actuating force, 1 million actuations lifetime
- Operating temperature range from -20 to 60°C
- IP67 with O-ring protection class
- Pins terminal, IEC/UL 62368-1 application standards
- Ag (silver) contact, zinc diecasting housing, stainless steel actuator material
- Non-illuminated
- Contact resistance is <lt/> 50mohm, <lt/> 150mohm after lifetime and insulation resistance is <gt/> 100Mohm
- Switching voltage is 4VDC minimum, 48VDC maximum
- 125mA maximum switching current, 1.2W rated switching capacity
Technical Specifications
Product Range
MCS
Contact Configuration
SPST-NO
Contact Current Max
125mA
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Current DC Max
125mA
Contact Voltage DC Max
48V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Panel Cutout Diameter
19mm
Switch Operation
Off-(On)
Pushbutton Actuator Style
Flush
Contact Current AC Max
-
Operating Force
3.7N
Contact Voltage VDC
48V
IP Rating
IP65
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0099