Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.2802
Order Code9793569
Product RangeMCS19
Technical Datasheet
Switch TerminalsSolder
Product RangeMCS19
Actuator OrientationTop Actuated
Switch MountingPanel Mount
Contact Current Max125mA
Actuator StyleRound Button
Actuating Force3.7N
Contact Rating125mA at 48VDC
Operating Force3.7N
Switch Dimensions (L x W)-
IP RatingIP67
IlluminationNon Illuminated
Product Overview
The 1241.2802 is a non-illuminated Metal Line Switch with clip for pins terminals, silver-plated contacts, die-cast zinc housing and actuator.
- PA Socket
- 1.2W Rated switching capacity
- <gt/>100MΩ Insulation resistance
- -20 to +60°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
125mA
Actuating Force
3.7N
Operating Force
3.7N
IP Rating
IP67
SVHC
No SVHC (23-Jan-2024)
Product Range
MCS19
Switch Mounting
Panel Mount
Actuator Style
Round Button
Contact Rating
125mA at 48VDC
Switch Dimensions (L x W)
-
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008