Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.2801
Order Code9793550
Product RangeMCS Series
Your Part Number
Technical Datasheet
240 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 15.390 |
| 5+ | € 14.890 |
| 10+ | € 14.380 |
| 20+ | € 13.880 |
| 50+ | € 13.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.2801
Order Code9793550
Product RangeMCS Series
Technical Datasheet
Product RangeMCS Series
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleFlush
Contact Current Max125mA
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Operating Force3.7N
Contact Current DC Max125mA
Contact Voltage VDC48V
Contact Voltage DC Max48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1241.2801 is a non-illuminated Metal Line Switch with pins with soldering-aid terminals, silver-plated contacts, die-cast zinc housing and actuator.
- PA Socket
- 1.2W Rated switching capacity
- <gt/>100MΩ Insulation resistance
- -20 to +60°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MCS Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Current DC Max
125mA
Contact Voltage DC Max
48V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
19mm
Switch Operation
Off-(On)
Contact Current Max
125mA
Contact Current AC Max
-
Operating Force
3.7N
Contact Voltage VDC
48V
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01