Print Page
733 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.604 |
5+ | € 0.498 |
10+ | € 0.457 |
20+ | € 0.440 |
40+ | € 0.423 |
100+ | € 0.394 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6917
Order Code1637537
Product RangeMXT 250
Technical Datasheet
Fuse Current1.6A
Voltage Rating VAC250VAC
Product RangeMXT 250
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
1.6A
Product Range
MXT 250
Blow Characteristic
Time Delay
Breaking Capacity Current AC
100A
SVHC
No SVHC (21-Jan-2025)
Voltage Rating VAC
250VAC
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (3)
Alternatives for 0034.6917
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007