Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0001.2707.11
Order Code4448352
Product RangeSMD-SPT 5x20 Series
Technical Datasheet
594 In Stock
500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.750 |
5+ | € 1.680 |
10+ | € 1.610 |
20+ | € 1.430 |
40+ | € 1.240 |
100+ | € 1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0001.2707.11
Order Code4448352
Product RangeSMD-SPT 5x20 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product RangeSMD-SPT 5x20 Series
Breaking Capacity Current AC1.5kA
Product Overview
The 0001.2707.11 is a 2A/250VAC time-lag Non-resettable Fuse with ceramic tube and gold-plated copper alloy terminals. This SPT-series surface mount fuse features high breaking capacity. Directly solderable on printed circuit boards. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards. Used for primary protection on SMD PCBs.
- Directly solderable on printed circuit boards
- Withstands reflow and wave soldering temperatures to 260°C/10s
- 190mV Maximum voltage drop
- 2500mW Maximum Power dissipation 1.5 In
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
1.5kA
Fuse Current
2A
Fuse Size Metric
5mm x 20mm
Product Range
SMD-SPT 5x20 Series
SVHC
Lead (21-Jan-2025)
Alternatives for 0001.2707.11
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001