Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0001.2704.11
Order Code4448327
Product RangeSMD-SPT 5x20 Series
Technical Datasheet
1,581 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.750 |
5+ | € 1.680 |
10+ | € 1.610 |
20+ | € 1.480 |
40+ | € 1.350 |
100+ | € 1.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0001.2704.11
Order Code4448327
Product RangeSMD-SPT 5x20 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1A
Voltage Rating VAC250VAC
Fuse Size Metric5mm x 20mm
Voltage Rating VDC300VDC
Fuse Size Imperial0.2" x 0.79"
Fuse Case StyleSMD
Product RangeSMD-SPT 5x20 Series
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC1.5kA
Product Overview
- Directly solderable on printed circuit boards
- Withstands reflow and wave soldering temperatures to 260°C/10s
- -55 to 125°C Operating temperature range
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250VAC
Voltage Rating VDC
300VDC
Fuse Case Style
SMD
Breaking Capacity Current AC
1.5kA
SVHC
Lead (21-Jan-2025)
Fuse Current
1A
Fuse Size Metric
5mm x 20mm
Fuse Size Imperial
0.2" x 0.79"
Product Range
SMD-SPT 5x20 Series
Breaking Capacity Current DC
1.5kA
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315