Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No8-1393243-2
Order Code2251780
Product RangeRT2
Also Known AsRT425012
Technical Datasheet
20 In Stock
500 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.060 |
10+ | € 8.110 |
25+ | € 7.810 |
100+ | € 7.000 |
500+ | € 6.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No8-1393243-2
Order Code2251780
Product RangeRT2
Also Known AsRT425012
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current8A
Product RangeRT2
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance360ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Power PCB Relay RT2 series PCB General Purpose Power Relay with 2-pole 8A, 2-form-C (CO) or 2-form-A (NO) contacts.
- DC or AC coils
- WG version in accordance to IEC60335-1
- Reflow version for THR (Through-Hole Reflow) soldering process
- 5kV/10mm Coil-contact, reinforced insulation
- Ambient temperature up to 85°C
Applications
Industrial, Thermal Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
360ohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
12VDC
Product Range
RT2
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030939
Product traceability