Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No4-1393236-3
Order Code2885672
Product RangeSNR/V23092 Series
Also Known AsV23092-A1060-A301
Technical Datasheet
1,242 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.980 |
| 10+ | € 7.210 |
| 25+ | € 6.440 |
| 100+ | € 6.180 |
| 1000+ | € 5.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No4-1393236-3
Order Code2885672
Product RangeSNR/V23092 Series
Also Known AsV23092-A1060-A301
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage60VDC
Contact Current6A
Product RangeSNR/V23092 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance20.5kohm
Approvals & StandardsUL
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Standard monostable, DC, 176mW coil power rating power relay
- 150 to 200mW coil power rating class
- 176mW coil power rating DC
- 20500 ohm coil resistance
- 6A contact limiting breaking current
- UL coil insulation class F coil special features
- 60VDC coil voltage rating
- 100mA at 12V contact switching load (min)
- 400VAC contact switching voltage (max) and 250VAC contact voltage rating
- 1 Form C (CO) contact arrangement, AgSnO2 contact material
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
20.5kohm
SVHC
No SVHC (27-Jun-2024)
Coil Voltage
60VDC
Product Range
SNR/V23092 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006708