Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23050A1024A533
Order Code2251778
Product RangeSR6
Also Known As1415015-1, V23050A1024A533
Technical Datasheet
95 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.810 |
10+ | € 25.960 |
25+ | € 24.490 |
100+ | € 22.380 |
250+ | € 21.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23050A1024A533
Order Code2251778
Product RangeSR6
Also Known As1415015-1, V23050A1024A533
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, 3PST-NC
Product RangeSR6
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SR6 series 6-pole Relay with force guided contacts according to EN 50205 and reinforced insulation between all contacts. It is suitable for use with the emergency shut-OFF, escalator control and many more applications.
Applications
Industrial
Technical Specifications
Coil Voltage
24VDC
Product Range
SR6
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
3PST-NO, 3PST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability