Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AS834
Order Code2058757
Product RangeHarmony
Technical Datasheet
51 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.680 |
5+ | € 25.610 |
10+ | € 24.740 |
20+ | € 24.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AS834
Order Code2058757
Product RangeHarmony
Technical Datasheet
For Use WithXB5 Series 22mm Pushbutton Switches
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeHarmony
Product Overview
The ZB5AS834 is a red Mushroom Head for use with the harmony XB5 series 22mm emergency-stop non-illuminated pushbutton switch. It features plastic bezel, trigger action/mechanical latching operation and round signalling unit head.
- Turn to release reset operation
- -25 to 70°C Ambient temperature range
Applications
Commercial
Technical Specifications
For Use With
XB5 Series 22mm Pushbutton Switches
Product Range
Harmony
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039