Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BS834
Order Code2058675
Product RangeHarmony
Technical Datasheet
20 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.350 |
5+ | € 31.350 |
10+ | € 30.850 |
20+ | € 30.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BS834
Order Code2058675
Product RangeHarmony
Technical Datasheet
For Use WithSchneider Harmony XB4 Series 22mm Emergency Stop Pushbutton Switches
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeHarmony
Product Overview
The ZB4BS834 is an emergency switching off Pushbutton Head with chromium-plated metal bezel and turn to release reset. This switch head features red mushroom Ø30mm unmarked trigger action and mechanical latching operator. This ZB4 series round head is suitable for use with the Harmony XB4 range products. It meets the EN/IEC 60204-1, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, EN/ISO 13850, IEC 60364-5-53, JIS C 4520, UL 508, GB 14048.5 and CSA C22.2 No 14 standards.
- Green premium product
- 300000 cycles Mechanical durability
- IP66 Protection rating
- IK03 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Automotive, Industrial, Commercial
Technical Specifications
For Use With
Schneider Harmony XB4 Series 22mm Emergency Stop Pushbutton Switches
Product Range
Harmony
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073