Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BH033
Order Code2058660
Product RangeHarmony
Technical Datasheet
7 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.990 |
5+ | € 19.590 |
10+ | € 19.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BH033
Order Code2058660
Product RangeHarmony
Technical Datasheet
For Use WithXB4 Series Illuminated Pushbutton Switches
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeHarmony
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BH033 is a Ø22mm green flush round illuminated Pushbutton Head for harmony XB4 series switches. It has chromium-plated metal bezel and push-push operator. It is compatible to integral LED.
- 500000 Cycles mechanical durability
- IP66, IK05, NEMA 4X, 13 Protection rating
- -25 to 70°C Ambient air operation temperature range
Applications
Industrial, Automotive, Commercial
Technical Specifications
For Use With
XB4 Series Illuminated Pushbutton Switches
Product Range
Harmony
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028