Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.650 |
5+ | € 46.700 |
10+ | € 45.740 |
Product Information
Product Overview
ZB4BG7 is a black head with a key (key no.455) for the key selector switch that has 3 positions, which operates with a spring-return-to-centre mechanism with key withdrawal on the centre position. This head with a key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP66. It has a metal bezel, which makes it Ideal for applications requiring high impact and vibration resistance. It has EN/IEC 60947-5-5, EN/IEC 60947-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-5-1, GB 14048.5 standards.
- Chromium plated metal bezel material, standard head type
- Round shape of signalling unit head, to centre return
- Black key switch operator profile, 3 positions +/- 45° operator position information
- Centre key withdrawal position, 18 months warranty
- CAD overall width x height x depth is 28.95mm x 28.95mm x 71.88mm
- Mechanical durability is 1000000 cycles
- IK06 with keyhole cover ZBGP conforming to IEC 50102 (IK degree of protection )
- IP66 IEC 60529, IP67, IP69 IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection )
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
XB4 Series Non-Illuminated Key Switches
Harmony
IP66, IK03, NEMA 4X
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate