Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU5N18NP341D
Order Code3112084
Product RangeOsiSense XU Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU5N18NP341D
Order Code3112084
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max100mm
Sensor Output TypeNPN
Sensing MethodDiffuse
Product RangeOsiSense XU Series
Connection MethodM12 Connector
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
100mm
Sensing Method
Diffuse
Connection Method
M12 Connector
Supply Voltage DC Max
24V
Sensor Output Type
NPN
Product Range
OsiSense XU Series
Supply Voltage DC Min
12V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068