Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEB511
Order Code3111867
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 162.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 162.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEB511
Order Code3111867
Product RangeHarmony
Technical Datasheet
Product RangeHarmony
Contact ConfigurationDPST-NO, DPST-NC
Switch Operation-
Contact Current Max3A
Contact Voltage AC Nom240V
External Height154mm
External Width165mm
External Depth282mm
Technical Specifications
Product Range
Harmony
Switch Operation
-
Contact Voltage AC Nom
240V
External Width
165mm
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
DPST-NO, DPST-NC
Contact Current Max
3A
External Height
154mm
External Depth
282mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.016