Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXF9F1152
Order Code3108098
Product RangeOsiSense XF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 11,447.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11,447.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXF9F1152
Order Code3108098
Product RangeOsiSense XF
Technical Datasheet
Limit Switch ActuatorLever Arm
Contact Configuration-
Contact Current AC Max115A
Contact Voltage AC Max-
Operating Force Max-
Product RangeOsiSense XF
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Limit Switch Actuator
Lever Arm
Contact Current AC Max
115A
Operating Force Max
-
Contact Current DC Max
-
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
-
Contact Voltage AC Max
-
Product Range
OsiSense XF
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):29.3