Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5S2B2L2
Order Code1706645
Product RangeHarmony
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5S2B2L2
Order Code1706645
Product RangeHarmony
Technical Datasheet
Switching Current Max200mA
Rated Supply Voltage24VDC
Function of ModuleMonostable
Output TypePNP
Operator TypeMomentary
Memory Capacity200 users
Connection MethodCable
IP / NEMA RatingIP65, NEMA 12
Product RangeHarmony
SVHCNo SVHC (17-Dec-2014)
Product Overview
The XB5S2B2L2 is a Biometric Switch with a momentary fingerprint reader operator and 1 pre-wired PvR insulated cable connection. This monostable switch features plastic bezel and polyamide PA66 enclosure. The XB5S series switch is suitable for use with the Harmony XB5S range products. It meets the IEC 61000-6-2, IEC 61000-6-4, CSA and UL standards. The Harmony biometric switch enables the restriction of access to sensitive zones and machine functions to only authorize personnel. It features reverse polarity short-circuit overload protection.
- Green premium product
- IP65 and IP20 Protection rating
- -5 to 50°C Ambient air temperature range for operation
Applications
Industrial, Commercial
Technical Specifications
Switching Current Max
200mA
Function of Module
Monostable
Operator Type
Momentary
Connection Method
Cable
Product Range
Harmony
Rated Supply Voltage
24VDC
Output Type
PNP
Memory Capacity
200 users
IP / NEMA Rating
IP65, NEMA 12
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202