Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AS84449
Order Code3129320
Product RangeHarmony XB5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 94.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 94.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AS84449
Order Code3129320
Product RangeHarmony XB5 Series
Technical Datasheet
Contact ConfigurationDPST-NC, SPST-NO
Switch OperationTurn to Release
Switch TerminalsScrew Clamp
Contact Current Max3A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP Rating-
Product RangeHarmony XB5 Series
Technical Specifications
Contact Configuration
DPST-NC, SPST-NO
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Round
Product Range
Harmony XB5 Series
Switch Operation
Turn to Release
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15