Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPM5512H29
Order Code2058631
Product RangeHarmony XAP
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPM5512H29
Order Code2058631
Product RangeHarmony XAP
Technical Datasheet
Enclosure MaterialAluminium
No. of Switch Holes12Holes
Cutout Diameter22mm
Cover / Base ColourBlue
External Height - Metric310mm
External Width - Metric85mm
External Depth - Metric74.5mm
IP RatingIP65, IP69, IP69K
NEMA Rating-
External Height - Imperial12.2"
External Width - Imperial3.35"
External Depth - Imperial2.93"
Product RangeHarmony XAP
Technical Specifications
Enclosure Material
Aluminium
Cutout Diameter
22mm
External Height - Metric
310mm
External Depth - Metric
74.5mm
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
Harmony XAP
No. of Switch Holes
12Holes
Cover / Base Colour
Blue
External Width - Metric
85mm
IP Rating
IP65, IP69, IP69K
External Height - Imperial
12.2"
External Depth - Imperial
2.93"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.955