Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPM1501H29
Order Code3729357
Product RangeHarmony XAP
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPM1501H29
Order Code3729357
Product RangeHarmony XAP
Technical Datasheet
Enclosure MaterialZinc Alloy
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColourBlue
External Height - Metric80mm
External Width - Metric80mm
External Depth - Metric74.5mm
IP RatingIP65, IP69, IP69K
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial3.15"
External Depth - Imperial2.93"
Product RangeHarmony XAP
SVHCNo SVHC (07-Jul-2017)
Product Overview
Harmony XAPM die-cast empty control station has 1 cut-out for 1 push-button / 1 function for controlling of operation in machines. It uses flush mounting and has blue enclosure base with blue cover. This 1 cut-out blue empty control station enables machine builders to customize their machines by easily adding any control and signalling functionality units on the enclosure according to the operation required. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents.
- Impact and stain resistant enclosure for a sustained appearance despite rough usage conditions
- No need to damage machine or system with multiple 22mm hole
- Blue enclosure, favouring visual contrast and visibility in dark conditions
- Can be retrofitted with all 22mm push-buttons, pilot lights, selector switches and joysticks
- IP65 / IP69 / IP69K rated making it ideal for operation in harsh environments
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
Technical Specifications
Enclosure Material
Zinc Alloy
Cutout Diameter
22mm
External Height - Metric
80mm
External Depth - Metric
74.5mm
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
Harmony XAP
No. of Switch Holes
1Holes
Cover / Base Colour
Blue
External Width - Metric
80mm
IP Rating
IP65, IP69, IP69K
External Height - Imperial
3.15"
External Depth - Imperial
2.93"
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74