Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVW3A8104
Order Code3129477
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit ContentsSet up Software, CD-ROM, Technical Documentation
Supply Voltage Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
SVHC
No SVHC (17-Dec-2014)
Current Rating
-
Kit Contents
Set up Software, CD-ROM, Technical Documentation
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14