Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1A12BDPR
Order Code3919673
Product RangeHarmony SSL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 27.800 |
| 5+ | € 27.240 |
| 10+ | € 26.690 |
| 20+ | € 26.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1A12BDPR
Order Code3919673
Product RangeHarmony SSL Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max250VAC
Relay MountingSocket
Relay TerminalsSpring
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min16VDC
Control Voltage Max30VDC
Product RangeHarmony SSL Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
250VAC
Relay Terminals
Spring
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
To Be Advised
Load Current
2A
Relay Mounting
Socket
Switching Mode
Zero Crossing
Control Voltage Min
16VDC
Product Range
Harmony SSL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033