Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSRVS1KI
Order Code3758031
Product RangeEasy UPS 1 Ph Online
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 819.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 819.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSRVS1KI
Order Code3758031
Product RangeEasy UPS 1 Ph Online
Technical Datasheet
Power Supply Applications-
No. of Outlets3Outlets
Capacity (VA / W)1kVA / 800W
Input Voltage AC Max285V
Output Voltage230VAC
Backup Time - Full Load-
Product RangeEasy UPS 1 Ph Online
Length288mm
Width145mm
Height223mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
1kVA / 800W
Output Voltage
230VAC
Product Range
Easy UPS 1 Ph Online
Width
145mm
SVHC
To Be Advised
No. of Outlets
3Outlets
Input Voltage AC Max
285V
Backup Time - Full Load
-
Length
288mm
Height
223mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.6