Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.450 |
5+ | € 9.260 |
10+ | € 9.080 |
20+ | € 9.070 |
50+ | € 9.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSLZVA1
Order Code2455520
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins5Pins
Current Rating6A
Voltage Rating300VAC
Product Range-
Product Overview
The RSLZVA1 is a Screw Socket equipped with LED and protection circuit. Plastic compression spring mounting on 35mm symmetrical DIN rail. It is suitable for use with 12 to 24VAC/DC RSL series plug-in relay.
- Flat pin
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
300VAC
Socket Terminals
Screw
Current Rating
6A
Product Range
-
Alternatives for RSLZVA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027