Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPZF4
Order Code2780753
Product RangeZelio RPZ
Technical Datasheet
8 In Stock
20 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.900 |
5+ | € 10.660 |
10+ | € 10.430 |
20+ | € 10.220 |
50+ | € 10.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPZF4
Order Code2780753
Product RangeZelio RPZ
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating16A
Voltage Rating250VAC
Product RangeZelio RPZ
SVHCTo Be Advised
Product Overview
The RPZF4 is a clip-on mounting Relay Socket with mixed contact terminal arrangement. It has the clip-on mounting on 35mm symmetrical DIN rail by screw mounting on panel fixing mode. It is compatible with the RPM (4 C/O) plug-in relays. It accepts 20 to 16AWG solid cable without cable end and 22 to 17AWG flexible cable with cable end screw clamp terminals.
- Flat shape of pin
- <lt/>250V Rated operational voltage
- IP20 Protection rating
- 2500V Dielectric strength
Applications
Industrial, Automation & Process Control, HVAC
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
16A
Product Range
Zelio RPZ
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1