Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D6525
Order Code3214684
Product RangeSpacial S3D
Technical Datasheet
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 189.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 189.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D6525
Order Code3214684
Product RangeSpacial S3D
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric600mm
External Width - Metric500mm
External Depth - Metric250mm
IP RatingIK10, IP66
Body ColourGrey
NEMA RatingNEMA 4X, 13
External Height - Imperial23.62"
External Width - Imperial19.69"
External Depth - Imperial9.84"
Product RangeSpacial S3D
SVHCTo Be Advised
ConfigurableNo
Product Overview
NSYS3D6525 is a Panel Set S3D wall-mounted steel enclosure with a plain door for used in multi-purpose applications. It has IK10 conforming to IEC 62262, IP66 conforming to IEC 60529 degree of protection. Device compositions are 1 body, 1 door, 1 lock, 1 cable gland plate.
- Plain door, standard gland type
- Wall-mounting, gutter-shaped front rail double sheet thickness, single piece body
- 120° reversible door opening side, 3 points lock, 3mm double-bar lock
- Steel material, epoxy-polyester powder surface finish
- Grey (RAL 7035) colour, IEC 62208 standard
- BV, DNV, cUL, LR, UL, GL certified, 18 months warranty
- Enclosure nominal dimension is 600 x 500 x 250mm (H x W x D)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
600mm
External Depth - Metric
250mm
Body Colour
Grey
External Height - Imperial
23.62"
External Depth - Imperial
9.84"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
500mm
IP Rating
IK10, IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
19.69"
Product Range
Spacial S3D
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13