Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOHYT230VID
Order Code2894308
Product RangeClimaSys CC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 413.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 413.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOHYT230VID
Order Code2894308
Product RangeClimaSys CC
Technical Datasheet
Operating Voltage240V
Contact Current Max-
Operation Type-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeClimaSys CC
SVHCTo Be Advised
Product Overview
NSYCCOHYT230VID is a ClimaSys CC electronic hygrotherm.
- OLED screen
- 200 to 240VAC input voltage
- 4A, 230VAC maximum switching capacity
- 8 connectors, clamping capacity: 2.5mm²
- Clipped, by screws mounting, 18 months warranty
- 3% hysteresis, 2 ventilation/heating function (number of outputs)
- PC material, light grey colour
- Self-extinguishing conforming to UL94 (material V0) flame retardance
- Dimension is 85 x 56 x 44mm external (H x W x D)
Technical Specifications
Operating Voltage
240V
Operation Type
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Contact Current Max
-
Operating Temperature Min
-40°C
Product Range
ClimaSys CC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16