Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMPM3429TB
Order Code2499474
Product RangeThalassa TBP
Technical Datasheet
6 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.240 |
5+ | € 17.880 |
10+ | € 17.510 |
20+ | € 17.150 |
50+ | € 16.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMPM3429TB
Order Code2499474
Product RangeThalassa TBP
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithThalassa TBS & TBP Series Enclosures
External Depth - Metric15mm
External Width - Metric291mm
External Height - Metric341mm
External Depth - Imperial0.59"
External Width - Imperial11.46"
External Height - Imperial13.43"
Product RangeThalassa TBP
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
15mm
External Height - Metric
341mm
External Width - Imperial
11.46"
Product Range
Thalassa TBP
Plate Material
Galvanised Steel
For Use With
Thalassa TBS & TBP Series Enclosures
External Width - Metric
291mm
External Depth - Imperial
0.59"
External Height - Imperial
13.43"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96