Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.610 |
10+ | € 9.160 |
25+ | € 8.260 |
50+ | € 7.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BEG.
Order Code4480818
Technical Datasheet
Supply Voltage120V
Lamp Base TypeBA15d
Bulb Size-
MSCP-
Average Bulb Life-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage
120V
Bulb Size
-
Average Bulb Life
-
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
BA15d
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85392992
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635