Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDM5
Order Code3110628
Product RangeHarmony
Technical Datasheet
No Longer Manufactured
Product Information
Technical Specifications
Lamp Base Type
BA15d
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
17mA
SVHC
No SVHC (15-Jan-2019)
LED Colour
Orange
Power Rating
-
Luminous Intensity
-
Supply Voltage
230VAC
Product Range
Harmony
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012