Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDM3
Order Code3110626
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 45.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Harmony XVB spare protected LED bulb is supplied with 230VAC and provides a steady green light. This spare integral LED bulb is a lighting accessory for beacon and indicator bank. It allows fast and easy replacement and configuration of your signalling units.
- Compatible with Harmony XVD, Harmony XVP and Harmony XVB series
- Simple and modular design to allow for easy installation
- High endurance LED lighting
Technical Specifications
Lamp Base Type
BA15d
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
17mA
SVHC
No SVHC (15-Jan-2019)
LED Colour
Green
Power Rating
-
Luminous Intensity
-
Supply Voltage
230VAC
Product Range
Harmony
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011