Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 832.000 |
Product Information
Product Overview
A9Z51440 is a Acti9 iID residual current circuit breaker. This Acti9 iID is a modular and reliable residual current circuit breaker (RCCB) for electrical vehicle. It is a 4P circuit breaker with In rated current of 40A, B-EV type protection class and a 30mA earth leakage sensitivity. This product protects against electrical shock by direct or indirect contact and fire hazards. It performs the function of disconnection of electrical circuits in case of earth fault. Its unique Visitrip indicator reduces intervention time by showing the faulty device with a mechanical indicator on front face. This product also has a VisiSafe window with a green strip on the toggle indicating full opening of the poles allowing downstream maintenance This product is compliant with IEC/EN 61008-2-1 and IEC/EN 62423 standard.
- Rated breaking and making short circuit capacity is 1500A
- Rated short circuit current is 10KA
- Overvoltage category is IV
- White colour circuit breaker
- DIN rail mountable
- Operational voltage is 400VAC
- DIN rail mountable
- Dimension is (W) 72mm x (H) 88mm x (D) 79mm
- IP20 degree of protection
- Operating temperature range from -25°C to 60°C
Technical Specifications
Acti 9 iID Series
-
4 Pole
To Be Advised
400V
40A
500V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate