Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 356.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 356.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9007C68T10
Order Code3111995
Technical Datasheet
Limit Switch ActuatorLever Arm
Contact Configuration4PST-2NO, DPST-NC
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max4lbf
Product Range-
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Lever Arm
Contact Current AC Max
10A
Operating Force Max
4lbf
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
4PST-2NO, DPST-NC
Contact Voltage AC Max
600V
Product Range
-
Contact Voltage DC Max
-
Alternatives for 9007C68T10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567