Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9007C62A2
Order Code3111986
Technical Datasheet
Limit Switch ActuatorLever Arm
Contact ConfigurationDPDT-DB
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max4lbf
Product Range-
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Limit Switch Actuator
Lever Arm
Contact Current AC Max
10A
Operating Force Max
4lbf
Contact Current DC Max
-
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
DPDT-DB
Contact Voltage AC Max
600V
Product Range
-
Contact Voltage DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567