Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007AO2.
Order Code3111966
Product RangeNEMA Square D 9007
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007AO2.
Order Code3111966
Product RangeNEMA Square D 9007
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact ConfigurationSPDT
Contact Current AC Max15A
Contact Voltage AC Max600V
Operating Force Max0.1N
Product RangeNEMA Square D 9007
Contact Current DC Max15A
Contact Voltage DC Max600V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
15A
Operating Force Max
0.1N
Contact Current DC Max
15A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
600V
Product Range
NEMA Square D 9007
Contact Voltage DC Max
600V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045